4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316AB7475KL-T

DigiKey Part Number
587-2986-2-ND - Tape & Reel (TR)
587-2986-1-ND - Cut Tape (CT)
587-2986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316AB7475KL-T
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316AB7475KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,945
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.73700RM7.37
50RM0.53660RM26.83
100RM0.47560RM47.56
500RM0.37226RM186.13
1,000RM0.34046RM340.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.31430RM628.60
4,000RM0.29278RM1,171.12
6,000RM0.28201RM1,692.06
10,000RM0.27008RM2,700.80
14,000RM0.26311RM3,683.54
20,000RM0.25640RM5,128.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600