TMK316B7224KF-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9,336
Unit Price: RM0.87000
Datasheet

Direct


YAGEO
In Stock: 7,670
Unit Price: RM0.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,000
Unit Price: RM0.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,828
Unit Price: RM0.83000
Datasheet

Upgrade


KEMET
In Stock: 4,738
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 1,878
Unit Price: RM2.92000
Datasheet

Upgrade


KEMET
In Stock: 15,700
Unit Price: RM3.31000
Datasheet

Upgrade


KEMET
In Stock: 3,267
Unit Price: RM2.99000
Datasheet

Upgrade


KEMET
In Stock: 89,694
Unit Price: RM1.02000
Datasheet

Upgrade


TDK
In Stock: 14,223
Unit Price: RM0.87000
Datasheet

Upgrade


TDK
In Stock: 30,331
Unit Price: RM1.06000
Datasheet

Upgrade


YAGEO
In Stock: 32,238
Unit Price: RM0.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 48,111
Unit Price: RM0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 141,132
Unit Price: RM0.39000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316B7224KF-T

DigiKey Part Number
587-1327-2-ND - Tape & Reel (TR)
587-1327-1-ND - Cut Tape (CT)
587-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316B7224KF-T
Description
CAP CER 0.22UF 25V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316B7224KF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.15422RM462.66
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500