2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316B7225KL-T

DigiKey Part Number
587-1329-2-ND - Tape & Reel (TR)
587-1329-1-ND - Cut Tape (CT)
587-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316B7225KL-T
Description
CAP CER 2.2UF 25V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
TMK316B7225KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67400RM6.74
50RM0.48780RM24.39
100RM0.43100RM43.10
500RM0.33568RM167.84
1,000RM0.30634RM306.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.28221RM564.42
4,000RM0.26235RM1,049.40
6,000RM0.25242RM1,514.52
10,000RM0.24141RM2,414.10
14,000RM0.23498RM3,289.72
20,000RM0.22879RM4,575.80
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400