22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7226KM-PR

DigiKey Part Number
587-5480-2-ND - Tape & Reel (TR)
587-5480-1-ND - Cut Tape (CT)
587-5480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7226KM-PR
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7226KM-PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,531
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.95400RM19.54
50RM1.49960RM74.98
100RM1.35890RM135.89
500RM1.12156RM560.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.04820RM1,048.20
2,000RM0.98780RM1,975.60
3,000RM0.95758RM2,872.74
5,000RM0.92406RM4,620.30
7,000RM0.90447RM6,331.29
10,000RM0.88563RM8,856.30
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100