



TMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-2086-2-ND - Tape & Reel (TR) 587-2086-1-ND - Cut Tape (CT) 587-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ226MM-T |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D226MAT2A | KYOCERA AVX | 102,724 | 478-KGM32AR51E226MUCT-ND | RM3.23000 | Direct |
| C1210C226M3PACTU | KEMET | 3,275 | 399-C1210C226M3PACTUCT-ND | RM9.61000 | Direct |
| CL32A226MAJNNNE | Samsung Electro-Mechanics | 28,028 | 1276-3373-1-ND | RM2.17000 | Direct |
| 12103D226KAT2A | KYOCERA AVX | 9,489 | 478-KGM32AR51E226KUCT-ND | RM6.82000 | Upgrade |
| C1210C226K3PACTU | KEMET | 90,515 | 399-C1210C226K3PACTUCT-ND | RM3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97000 | RM19.70 |
| 50 | RM1.51220 | RM75.61 |
| 100 | RM1.37070 | RM137.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.13172 | RM565.86 |
| 1,000 | RM1.05789 | RM1,057.89 |
| 1,500 | RM1.02088 | RM1,531.32 |
| 2,500 | RM0.97991 | RM2,449.78 |
| 3,500 | RM0.95596 | RM3,345.86 |
| 5,000 | RM0.93292 | RM4,664.60 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

