0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TVS042CG0R6AC-W

DigiKey Part Number
587-TVS042CG0R6AC-WTR-ND - Tape & Reel (TR)
587-TVS042CG0R6AC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TVS042CG0R6AC-W
Description
CAP CER 0.6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TVS042CG0R6AC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,358
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83900RM8.39
50RM0.61540RM30.77
100RM0.54690RM54.69
500RM0.43150RM215.75
1,000RM0.39581RM395.81
2,500RM0.35821RM895.52
5,000RM0.33556RM1,677.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.28895RM11,558.00
80,000RM0.27855RM22,284.00
120,000RM0.27334RM32,800.80
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200