


TVS042CG3R3BC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG3R3BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG3R3BC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TVS042CG3R3BC-W |
Description | CAP CER 3.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG3R3BC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.46100 | RM46.10 |
| 1,000 | RM0.33053 | RM330.53 |
| 2,500 | RM0.29812 | RM745.30 |
| 5,000 | RM0.27860 | RM1,393.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.22130 | RM8,852.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

