UMF316B7105KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.41711
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,665
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,632
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 125,828
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.84348
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMF316B7105KLHT

DigiKey Part Number
587-6506-2-ND - Tape & Reel (TR)
587-6506-1-ND - Cut Tape (CT)
587-6506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF316B7105KLHT
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF316B7105KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.97700RM9.77
50RM0.72180RM36.09
100RM0.64380RM64.38
500RM0.51204RM256.02
1,000RM0.47138RM471.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43795RM875.90
4,000RM0.41045RM1,641.80
6,000RM0.39667RM2,380.02
10,000RM0.38141RM3,814.10
14,000RM0.37248RM5,214.72
20,000RM0.36390RM7,278.00
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200