


UMJ316AB7225KLHT | |
|---|---|
DigiKey Part Number | 587-4271-2-ND - Tape & Reel (TR) 587-4271-1-ND - Cut Tape (CT) 587-4271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316AB7225KLHT |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ316AB7225KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.85420 | RM42.71 |
| 100 | RM0.76480 | RM76.48 |
| 500 | RM0.61362 | RM306.81 |
| 1,000 | RM0.56693 | RM566.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.52853 | RM1,057.06 |
| 4,000 | RM0.49695 | RM1,987.80 |
| 6,000 | RM0.48113 | RM2,886.78 |
| 10,000 | RM0.46360 | RM4,636.00 |
| 14,000 | RM0.45336 | RM6,347.04 |
| 20,000 | RM0.44350 | RM8,870.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

