


UMJ325KB7106MMHP | |
|---|---|
DigiKey Part Number | 587-6027-2-ND - Tape & Reel (TR) 587-6027-1-ND - Cut Tape (CT) 587-6027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325KB7106MMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325KB7106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.19500 | RM31.95 |
| 50 | RM2.51300 | RM125.65 |
| 100 | RM2.30250 | RM230.25 |
| 500 | RM1.94684 | RM973.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.83683 | RM1,836.83 |
| 2,000 | RM1.74627 | RM3,492.54 |
| 3,000 | RM1.70092 | RM5,102.76 |
| 5,000 | RM1.65066 | RM8,253.30 |
| 7,000 | RM1.62128 | RM11,348.96 |
| 10,000 | RM1.59301 | RM15,930.10 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

