


UMK063B7102KP-F | |
|---|---|
DigiKey Part Number | 587-6363-2-ND - Tape & Reel (TR) 587-6363-1-ND - Cut Tape (CT) 587-6363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063B7102KP-F |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063B7102KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13630 | RM13.63 |
| 500 | RM0.10008 | RM50.04 |
| 1,000 | RM0.08893 | RM88.93 |
| 2,500 | RM0.07721 | RM193.03 |
| 5,000 | RM0.07016 | RM350.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06147 | RM922.05 |
| 30,000 | RM0.05722 | RM1,716.60 |
| 45,000 | RM0.05509 | RM2,479.05 |
| 75,000 | RM0.05274 | RM3,955.50 |
| 105,000 | RM0.05136 | RM5,392.80 |
| 150,000 | RM0.05004 | RM7,506.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

