


UMK063CG390JT-F | |
|---|---|
DigiKey Part Number | 587-3195-2-ND - Tape & Reel (TR) 587-3195-1-ND - Cut Tape (CT) 587-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG390JT-F |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG390JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 50 | RM0.11740 | RM5.87 |
| 100 | RM0.10050 | RM10.05 |
| 500 | RM0.07250 | RM36.25 |
| 1,000 | RM0.06399 | RM63.99 |
| 2,500 | RM0.05500 | RM137.50 |
| 5,000 | RM0.04962 | RM248.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04298 | RM644.70 |
| 30,000 | RM0.03973 | RM1,191.90 |
| 45,000 | RM0.03811 | RM1,714.95 |
| 75,000 | RM0.03631 | RM2,723.25 |
| 105,000 | RM0.03526 | RM3,702.30 |
| 150,000 | RM0.03425 | RM5,137.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

