


UMK063CG5R1DTHF | |
|---|---|
DigiKey Part Number | 587-5340-2-ND - Tape & Reel (TR) 587-5340-1-ND - Cut Tape (CT) 587-5340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG5R1DTHF |
Description | CAP CER 5.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG5R1DTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 50 | RM0.07560 | RM3.78 |
| 100 | RM0.06460 | RM6.46 |
| 500 | RM0.04554 | RM22.77 |
| 1,000 | RM0.03979 | RM39.79 |
| 2,500 | RM0.03374 | RM84.35 |
| 5,000 | RM0.03011 | RM150.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02563 | RM384.45 |
| 30,000 | RM0.02345 | RM703.50 |
| 45,000 | RM0.02236 | RM1,006.20 |
| 75,000 | RM0.02115 | RM1,586.25 |
| 105,000 | RM0.02044 | RM2,146.20 |
| 150,000 | RM0.01976 | RM2,964.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

