0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7473KV-FR

DigiKey Part Number
587-6369-2-ND - Tape & Reel (TR)
587-6369-1-ND - Cut Tape (CT)
587-6369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105B7473KV-FR
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7473KV-FR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,932
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12680RM6.34
100RM0.10910RM10.91
500RM0.07912RM39.56
1,000RM0.06990RM69.90
2,500RM0.06027RM150.67
5,000RM0.05447RM272.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04970RM497.00
20,000RM0.04579RM915.80
30,000RM0.04383RM1,314.90
50,000RM0.04166RM2,083.00
70,000RM0.04039RM2,827.30
100,000RM0.03918RM3,918.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900