1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG102JVHF

DigiKey Part Number
587-3737-2-ND - Tape & Reel (TR)
587-3737-1-ND - Cut Tape (CT)
587-3737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG102JVHF
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG102JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H102J050BATDK92445-6885-1-NDRM0.51000Direct
CGA2B2NP01H102J050BATDK21,792445-12118-1-NDRM0.59000Direct
In-Stock: 55,823
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20020RM10.01
100RM0.17340RM17.34
500RM0.12884RM64.42
1,000RM0.11513RM115.13
2,500RM0.10069RM251.72
5,000RM0.09202RM460.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08490RM849.00
20,000RM0.07903RM1,580.60
30,000RM0.07609RM2,282.70
50,000RM0.07284RM3,642.00
70,000RM0.07094RM4,965.80
100,000RM0.06911RM6,911.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100