


UMK105CG150JVHF | |
|---|---|
DigiKey Part Number | 587-3739-2-ND - Tape & Reel (TR) 587-3739-1-ND - Cut Tape (CT) 587-3739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG150JVHF |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG150JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H150J050BA | TDK | 2,721 | 445-12124-1-ND | RM0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10900 | RM5.45 |
| 100 | RM0.09320 | RM9.32 |
| 500 | RM0.06708 | RM33.54 |
| 1,000 | RM0.05909 | RM59.09 |
| 2,500 | RM0.05069 | RM126.72 |
| 5,000 | RM0.04563 | RM228.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04148 | RM414.80 |
| 20,000 | RM0.03807 | RM761.40 |
| 30,000 | RM0.03637 | RM1,091.10 |
| 50,000 | RM0.03448 | RM1,724.00 |
| 70,000 | RM0.03338 | RM2,336.60 |
| 100,000 | RM0.03231 | RM3,231.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

