180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG181JV-F

DigiKey Part Number
587-1214-2-ND - Tape & Reel (TR)
587-1214-1-ND - Cut Tape (CT)
587-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG181JV-F
Description
CAP CER 180PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG181JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,396
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
50RM0.09300RM4.65
100RM0.07920RM7.92
500RM0.05650RM28.25
1,000RM0.04960RM49.60
2,500RM0.04233RM105.83
5,000RM0.03796RM189.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03437RM343.70
20,000RM0.03143RM628.60
30,000RM0.02995RM898.50
50,000RM0.02832RM1,416.00
70,000RM0.02737RM1,915.90
100,000RM0.02645RM2,645.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900