39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG390JV-F

DigiKey Part Number
587-1206-2-ND - Tape & Reel (TR)
587-1206-1-ND - Cut Tape (CT)
587-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG390JV-F
Description
CAP CER 39PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG390JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08200RM4.10
100RM0.06930RM6.93
500RM0.04932RM24.66
1,000RM0.04314RM43.14
2,500RM0.03666RM91.65
5,000RM0.03277RM163.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02957RM295.70
20,000RM0.02695RM539.00
30,000RM0.02564RM769.20
50,000RM0.02419RM1,209.50
70,000RM0.02334RM1,633.80
100,000RM0.02253RM2,253.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900