UMK105UK1R5CV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.05932
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.06336
Datasheet

Similar


KEMET
In Stock: 28,419
Unit Price: RM2.01000
Datasheet

Similar


KEMET
In Stock: 54,449
Unit Price: RM0.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,548
Unit Price: RM0.51000
Datasheet

Similar


Vishay Vitramon
In Stock: 17,815
Unit Price: RM0.55000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07705
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14419
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05320
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UK1R5CV-F

DigiKey Part Number
UMK105UK1R5CV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105UK1R5CV-F
Description
CAP CER 1.5PF 50V U2K 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UK1R5CV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06336RM633.60
Manufacturers Standard Package
Unit Price without VAT:RM0.06336
Unit Price with VAT:RM0.06970