


UMK107B7102KAHT | |
|---|---|
DigiKey Part Number | 587-6371-2-ND - Tape & Reel (TR) 587-6371-1-ND - Cut Tape (CT) 587-6371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7102KAHT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | UMK107B7102KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.20960 | RM10.48 |
| 100 | RM0.18200 | RM18.20 |
| 500 | RM0.13554 | RM67.77 |
| 1,000 | RM0.12127 | RM121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09991 | RM399.64 |
| 8,000 | RM0.09199 | RM735.92 |
| 12,000 | RM0.08803 | RM1,056.36 |
| 20,000 | RM0.08364 | RM1,672.80 |
| 28,000 | RM0.08108 | RM2,270.24 |
| 40,000 | RM0.07861 | RM3,144.40 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

