


UMK107B7104KAHT | |
|---|---|
DigiKey Part Number | 587-3502-2-ND - Tape & Reel (TR) 587-3502-1-ND - Cut Tape (CT) 587-3502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7104KAHT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7104KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26000 | RM2.60 |
| 50 | RM0.18120 | RM9.06 |
| 100 | RM0.15720 | RM15.72 |
| 500 | RM0.11616 | RM58.08 |
| 1,000 | RM0.10354 | RM103.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08473 | RM338.92 |
| 8,000 | RM0.07775 | RM622.00 |
| 12,000 | RM0.07426 | RM891.12 |
| 20,000 | RM0.07039 | RM1,407.80 |
| 28,000 | RM0.06814 | RM1,907.92 |
| 40,000 | RM0.06596 | RM2,638.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

