


UMK212AB7104KD-T | |
|---|---|
DigiKey Part Number | 587-5600-2-ND - Tape & Reel (TR) 587-5600-1-ND - Cut Tape (CT) 587-5600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212AB7104KD-T |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212AB7104KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35780 | RM17.89 |
| 100 | RM0.31440 | RM31.44 |
| 500 | RM0.24098 | RM120.49 |
| 1,000 | RM0.21832 | RM218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18443 | RM737.72 |
| 8,000 | RM0.17186 | RM1,374.88 |
| 12,000 | RM0.16557 | RM1,986.84 |
| 20,000 | RM0.15859 | RM3,171.80 |
| 28,000 | RM0.15451 | RM4,326.28 |
| 40,000 | RM0.15059 | RM6,023.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

