


UMK212B7223KD-T | |
|---|---|
DigiKey Part Number | 587-1277-2-ND - Tape & Reel (TR) 587-1277-1-ND - Cut Tape (CT) 587-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7223KD-T |
Description | CAP CER 0.022UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7223KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16590 | RM16.59 |
| 500 | RM0.12300 | RM61.50 |
| 1,000 | RM0.10981 | RM109.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09008 | RM360.32 |
| 8,000 | RM0.08277 | RM662.16 |
| 12,000 | RM0.07911 | RM949.32 |
| 20,000 | RM0.07506 | RM1,501.20 |
| 28,000 | RM0.07269 | RM2,035.32 |
| 40,000 | RM0.07041 | RM2,816.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

