


UMK212B7474MG-T | |
|---|---|
DigiKey Part Number | 587-UMK212B7474MG-TTR-ND - Tape & Reel (TR) 587-UMK212B7474MG-TCT-ND - Cut Tape (CT) 587-UMK212B7474MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7474MG-T |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7474MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59100 | RM5.91 |
| 50 | RM0.42700 | RM21.35 |
| 100 | RM0.37630 | RM37.63 |
| 500 | RM0.29108 | RM145.54 |
| 1,000 | RM0.26481 | RM264.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23241 | RM697.23 |
| 6,000 | RM0.21658 | RM1,299.48 |
| 9,000 | RM0.20865 | RM1,877.85 |
| 15,000 | RM0.19987 | RM2,998.05 |
| 21,000 | RM0.19474 | RM4,089.54 |
| 30,000 | RM0.18980 | RM5,694.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

