0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212B7474MG-T

DigiKey Part Number
587-UMK212B7474MG-TTR-ND - Tape & Reel (TR)
587-UMK212B7474MG-TCT-ND - Cut Tape (CT)
587-UMK212B7474MG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212B7474MG-T
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7474MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,659
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59100RM5.91
50RM0.42700RM21.35
100RM0.37630RM37.63
500RM0.29108RM145.54
1,000RM0.26481RM264.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23241RM697.23
6,000RM0.21658RM1,299.48
9,000RM0.20865RM1,877.85
15,000RM0.19987RM2,998.05
21,000RM0.19474RM4,089.54
30,000RM0.18980RM5,694.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200