Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



UMK212B7683MG-T | |
|---|---|
DigiKey Part Number | UMK212B7683MG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK212B7683MG-T |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMK212B7683MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20305 | RM609.15 |
| Unit Price without VAT: | RM0.20305 |
|---|---|
| Unit Price with VAT: | RM0.22336 |




