


UMK212BBJ225MD-T | |
|---|---|
DigiKey Part Number | 587-4964-2-ND - Tape & Reel (TR) 587-4964-1-ND - Cut Tape (CT) 587-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BBJ225MD-T |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BBJ225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 50 | RM0.87780 | RM43.89 |
| 100 | RM0.78640 | RM78.64 |
| 500 | RM0.63190 | RM315.95 |
| 1,000 | RM0.58414 | RM584.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51260 | RM2,050.40 |
| 8,000 | RM0.48601 | RM3,888.08 |
| 12,000 | RM0.47269 | RM5,672.28 |
| 20,000 | RM0.45793 | RM9,158.60 |
| 28,000 | RM0.44931 | RM12,580.68 |
| 40,000 | RM0.44101 | RM17,640.40 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

