2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212BBJ225MD-T

DigiKey Part Number
587-4964-2-ND - Tape & Reel (TR)
587-4964-1-ND - Cut Tape (CT)
587-4964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212BBJ225MD-T
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212BBJ225MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17800RM11.78
50RM0.87780RM43.89
100RM0.78640RM78.64
500RM0.63190RM315.95
1,000RM0.58414RM584.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.51260RM2,050.40
8,000RM0.48601RM3,888.08
12,000RM0.47269RM5,672.28
20,000RM0.45793RM9,158.60
28,000RM0.44931RM12,580.68
40,000RM0.44101RM17,640.40
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300