
UMK325AB7106MM8P | |
|---|---|
DigiKey Part Number | 587-UMK325AB7106MM8PTR-ND - Tape & Reel (TR) 587-UMK325AB7106MM8PCT-ND - Cut Tape (CT) 587-UMK325AB7106MM8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106MM8P |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106MM8P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.37600 | RM23.76 |
| 50 | RM1.83920 | RM91.96 |
| 100 | RM1.67410 | RM167.41 |
| 500 | RM1.39532 | RM697.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30910 | RM1,309.10 |
| 2,000 | RM1.23815 | RM2,476.30 |
| 3,000 | RM1.20261 | RM3,607.83 |
| 5,000 | RM1.16323 | RM5,816.15 |
| 7,000 | RM1.14020 | RM7,981.40 |
| 10,000 | RM1.11805 | RM11,180.50 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

