4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325LD475KM-P

DigiKey Part Number
587-UMK325LD475KM-PTR-ND - Tape & Reel (TR)
587-UMK325LD475KM-PCT-ND - Cut Tape (CT)
587-UMK325LD475KM-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325LD475KM-P
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325LD475KM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.62000RM11.62
10RM8.05700RM80.57
50RM6.63660RM331.83
100RM6.19720RM619.72
500RM5.45478RM2,727.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.22483RM5,224.83
2,000RM5.03550RM10,071.00
3,000RM4.94068RM14,822.04
5,000RM4.83552RM24,177.60
7,000RM4.77401RM33,418.07
Manufacturers Standard Package
Unit Price without VAT:RM11.62000
Unit Price with VAT:RM12.78200