Toroidal 1500VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 1500VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1500MD-1-004

DigiKey Part Number
1295-1203-ND
Manufacturer
Manufacturer Product Number
1500MD-1-004
Description
PWR XFMR TOROIDAL 1500VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 1500VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
100V, 120V, 200V, 240V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Current - Output (Max)
Parallel 12.5A, Series 6.25A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
200.00mm Dia x 90.00mm W
Height - Seated (Max)
-
Voltage - Isolation
5000Vrms
Weight
26 lbs (11.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,913.08000RM2,913.08
10RM2,613.34300RM26,133.43
Manufacturers Standard Package
Unit Price without VAT:RM2,913.08000
Unit Price with VAT:RM3,204.38800