
HBL-0210 | |
|---|---|
DigiKey Part Number | HBL-0210-ND |
Manufacturer | |
Manufacturer Product Number | HBL-0210 |
Description | INVERTER CFL 3.6VIN 500VAC 1MA |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 3.6V Input 900V Output 2.34" L x 0.35" W x 0.43" H (59.5mm x 9mm x 11mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Part Status | Obsolete | |
Voltage - Input | 3.6V | |
Output | 900V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 2.34" L x 0.35" W x 0.43" H (59.5mm x 9mm x 11mm) | |
Mounting Type | Chassis Mount |

