RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome RP-SMA Male, SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1507.C.001

DigiKey Part Number
931-MA1507.C.001-ND
Manufacturer
Manufacturer Product Number
MA1507.C.001
Description
SYNERGY ALL WHITE 7IN1 GNSS STAG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome RP-SMA Male, SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 3.55GHz, 5.5GHz, 5.537GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Dome
Number of Bands
15
VSWR
2, 2.5
Return Loss
-
Gain
0.25dBi, 1.44dBi, 2.93dBi, 3.76dBi, 3.75dBic, 4.44dBic, 4.54dBic, 4.55dBi, 2.93dBi, 3.97dBi, 3.12dBi, 5.06dBi, 5.99dBi, 7.03dBi, 6.28dBi
Power - Max
2 W
Features
LNA, Filter
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.165" (55.00mm)
Applications
3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,234.60000RM1,234.60
20RM1,031.93350RM20,638.67
Manufacturers Standard Package
Unit Price without VAT:RM1,234.60000
Unit Price with VAT:RM1,358.06000