RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Panel RP-SMA Male, SMA Male (2) Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA998.W.001

DigiKey Part Number
931-MA998.W.001-ND
Manufacturer
Manufacturer Product Number
MA998.W.001
Description
WHITE 8IN1 GUARDIAN - 1*GNSS 2M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Panel RP-SMA Male, SMA Male (2) Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Panel
Number of Bands
15
VSWR
-
Return Loss
-
Gain
4.23dBi, 3.81dBi, 5.15dBi, 3.95dBi, 3.32dBi, 4.33dBi, 7.42dBi, 5.96dBi, 2.31dBi, 2.74dBi, 2.94dBi, 2.87dBi, 3.08dBi, 6.63dBi, 6.51dBi
Power - Max
10 W
Features
Cable - 2m, LNA, Filter
Termination
RP-SMA Male, SMA Male (2)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Wall Mount
Height (Max)
0.787" (20.00mm)
Applications
3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM774.09000RM774.09
10RM656.10500RM6,561.05
50RM610.68100RM30,534.05
Manufacturers Standard Package
Unit Price without VAT:RM774.09000
Unit Price with VAT:RM851.49900