


SGPDF254B | |
|---|---|
DigiKey Part Number | 931-SGPDF254BTR-ND - Tape & Reel (TR) 931-SGPDF254BCT-ND - Cut Tape (CT) 931-SGPDF254BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGPDF254B |
Description | GPS/GLONASS/GALILEO/BEIDOU DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.562GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.06dBi, 3.68dBi, 2.98dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM8.50600 | RM85.06 |
| 25 | RM7.78720 | RM194.68 |
| 100 | RM6.99630 | RM699.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM6.70235 | RM1,340.47 |
| 400 | RM6.46033 | RM2,584.13 |
| 600 | RM6.33913 | RM3,803.48 |
| 1,000 | RM6.20483 | RM6,204.83 |
| 1,400 | RM6.12639 | RM8,576.95 |
| 2,000 | RM6.05092 | RM12,101.84 |
| 5,000 | RM5.88839 | RM29,441.95 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |

