



TGX.04.A.001 | |
|---|---|
DigiKey Part Number | 931-TGX.04.A.001-ND |
Manufacturer | |
Manufacturer Product Number | TGX.04.A.001 |
Description | 450-6000MHZ CROSS POLARISED WIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Module SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 430MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi, 1.9dBi, 2.7dBi, 2.8dBi, 3.1dBi, 4.2dBi, 4.3dBi, 3.5dBi, 2.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 5.866" (149.00mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM921.61000 | RM921.61 |
| 10 | RM789.25700 | RM7,892.57 |
| 25 | RM756.21840 | RM18,905.46 |
| Unit Price without VAT: | RM921.61000 |
|---|---|
| Unit Price with VAT: | RM1,013.77100 |


