
TGX.04.W.A.001 | |
|---|---|
DigiKey Part Number | 931-TGX.04.W.A.001-ND |
Manufacturer | |
Manufacturer Product Number | TGX.04.W.A.001 |
Description | 4*4 5G MIMO CROSS POLARIZED MULT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module SMA Male (4) Bracket Mount, Pole Mount, Wall Mount, Suction Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 400MHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 3m | |
Termination | SMA Male (4) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount, Pole Mount, Wall Mount, Suction Cup | |
Height (Max) | 3.110" (79.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,377.19000 | RM1,377.19 |
| 20 | RM962.18950 | RM19,243.79 |
| 40 | RM760.95575 | RM30,438.23 |
| Unit Price without VAT: | RM1,377.19000 |
|---|---|
| Unit Price with VAT: | RM1,514.90900 |

