
TI.42.A113 | |
|---|---|
DigiKey Part Number | 931-TI.42.A113-ND |
Manufacturer | |
Manufacturer Product Number | TI.42.A113 |
Description | 433MHZ TERMINAL MOUNT ANTENNA WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 417MHz, 460MHz | |
Frequency Range | 400MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBi, 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.68000 | RM27.68 |
| 10 | RM21.27400 | RM212.74 |
| 25 | RM19.67880 | RM491.97 |
| 100 | RM18.61990 | RM1,861.99 |
| 300 | RM17.32367 | RM5,197.10 |
| 500 | RM16.58308 | RM8,291.54 |
| 1,000 | RM16.16792 | RM16,167.92 |
| 2,500 | RM15.70048 | RM39,251.20 |
| Unit Price without VAT: | RM27.68000 |
|---|---|
| Unit Price with VAT: | RM30.44800 |



