



TLS.30.1F11 | |
|---|---|
DigiKey Part Number | 931-1441-ND |
Manufacturer | |
Manufacturer Product Number | TLS.30.1F11 |
Description | RF ANT 433MHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | -1.19dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Base Mount | |
Height (Max) | 3.128" (79.45mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM170.72000 | RM170.72 |
| 10 | RM139.55100 | RM1,395.51 |
| Unit Price without VAT: | RM170.72000 |
|---|---|
| Unit Price with VAT: | RM187.79200 |

