


TM5020NLR | |
|---|---|
DigiKey Part Number | 931-TM5020NLRTR-ND - Tape & Reel (TR) 931-TM5020NLRCT-ND - Cut Tape (CT) 931-TM5020NLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM5020NLR |
Description | LAN XFMR 1G BASE-T DUAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM5020NLR Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm) |
Part Status Active | Height - Seated (Max) 0.328" (8.33mm) |
Transformer Type LAN 1000 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 10 | RM14.37300 | RM143.73 |
| 25 | RM13.79800 | RM344.95 |
| 50 | RM13.37560 | RM668.78 |
| 100 | RM12.96340 | RM1,296.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM12.24517 | RM4,285.81 |
| 700 | RM11.86250 | RM8,303.75 |
| 1,050 | RM11.64341 | RM12,225.58 |
| 1,750 | RM11.37249 | RM19,901.86 |
| 2,450 | RM11.19703 | RM27,432.72 |
| 3,500 | RM11.01366 | RM38,547.81 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |


