
TM7173-1ANL | |
|---|---|
DigiKey Part Number | 931-TM7173-1ANLTR-ND - Tape & Reel (TR) 931-TM7173-1ANLCT-ND - Cut Tape (CT) 931-TM7173-1ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM7173-1ANL |
Description | LAN XFMR 1G BASE-T POE++ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.697" L x 0.496" W (17.70mm x 12.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.78000 | RM14.78 |
| 10 | RM13.36800 | RM133.68 |
| 25 | RM12.83480 | RM320.87 |
| 50 | RM12.44260 | RM622.13 |
| 100 | RM12.05960 | RM1,205.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM11.32308 | RM4,529.23 |
| 800 | RM10.96935 | RM8,775.48 |
| 1,200 | RM10.76684 | RM12,920.21 |
| 2,000 | RM10.51637 | RM21,032.74 |
| 2,800 | RM10.35416 | RM28,991.65 |
| Unit Price without VAT: | RM14.78000 |
|---|---|
| Unit Price with VAT: | RM16.25800 |

