350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM9358-4ANL

DigiKey Part Number
931-TM9358-4ANLTR-ND - Tape & Reel (TR)
931-TM9358-4ANLCT-ND - Cut Tape (CT)
931-TM9358-4ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM9358-4ANL
Description
LAN XFMR 1G BASE-T PCMCIA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.780" L x 0.655" W (19.81mm x 16.64mm)
Part Status
Active
Height - Seated (Max)
0.100" (2.54mm)
Transformer Type
LAN 1G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.31000RM16.31
10RM14.75900RM147.59
25RM14.16680RM354.17
50RM13.73240RM686.62
100RM13.30890RM1,330.89
250RM12.76608RM3,191.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM12.03850RM10,834.65
1,800RM11.65993RM20,987.87
2,700RM11.44337RM30,897.10
Manufacturers Standard Package
Unit Price without VAT:RM16.31000
Unit Price with VAT:RM17.94100