
TMJ26515-8AENL | |
|---|---|
DigiKey Part Number | 931-TMJ26515-8AENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ26515-8AENL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.527" (13.39mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-60159-F | Bel Fuse Inc. | 920 | 5923-SI-60159-F-ND | RM36.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.76000 | RM31.76 |
| 10 | RM27.00100 | RM270.01 |
| 25 | RM25.30880 | RM632.72 |
| 50 | RM24.10020 | RM1,205.01 |
| 100 | RM22.94970 | RM2,294.97 |
| 300 | RM21.23843 | RM6,371.53 |
| 600 | RM20.22553 | RM12,135.32 |
| 1,200 | RM19.26112 | RM23,113.34 |
| Unit Price without VAT: | RM31.76000 |
|---|---|
| Unit Price with VAT: | RM34.93600 |

