
TMJ46204AENL | |
|---|---|
DigiKey Part Number | 931-TMJ46204AENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ46204AENL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.537" (13.65mm) |
Series | LED Color Green - Yellow |
Packaging Bulk | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Material Copper Alloy |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.02000 | RM55.02 |
| 10 | RM46.77600 | RM467.76 |
| 40 | RM42.41400 | RM1,696.56 |
| 80 | RM40.39025 | RM3,231.22 |
| 120 | RM39.25150 | RM4,710.18 |
| 280 | RM36.97525 | RM10,353.07 |
| 520 | RM35.39671 | RM18,406.29 |
| 1,000 | RM33.80264 | RM33,802.64 |
| Unit Price without VAT: | RM55.02000 |
|---|---|
| Unit Price with VAT: | RM60.52200 |


