
TMJY001DYDZ5NL | |
|---|---|
DigiKey Part Number | 931-TMJY001DYDZ5NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJY001DYDZ5NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Taoglas Limited | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.70000 | RM45.70 |
| 10 | RM38.84800 | RM388.48 |
| 25 | RM36.41600 | RM910.40 |
| 60 | RM34.23400 | RM2,054.04 |
| 120 | RM32.60033 | RM3,912.04 |
| 300 | RM30.56063 | RM9,168.19 |
| 540 | RM29.32033 | RM15,832.98 |
| 1,020 | RM28.03528 | RM28,595.99 |
| Unit Price without VAT: | RM45.70000 |
|---|---|
| Unit Price with VAT: | RM50.27000 |

