
TMU16P11W | |
|---|---|
DigiKey Part Number | 931-TMU16P11WTR-ND - Tape & Reel (TR) 931-TMU16P11WCT-ND - Cut Tape (CT) 931-TMU16P11WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU16P11W |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.502" L x 0.280" W (12.75mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.087" (2.20mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 85°C |
Inductance 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.25000 | RM12.25 |
| 10 | RM11.09900 | RM110.99 |
| 25 | RM10.65680 | RM266.42 |
| 50 | RM10.33220 | RM516.61 |
| 100 | RM10.01550 | RM1,001.55 |
| 250 | RM9.60904 | RM2,402.26 |
| 500 | RM9.31070 | RM4,655.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM8.85391 | RM13,280.87 |
| 3,000 | RM8.57582 | RM25,727.46 |
| 4,500 | RM8.41664 | RM37,874.88 |
| Unit Price without VAT: | RM12.25000 |
|---|---|
| Unit Price with VAT: | RM13.47500 |

