
TMYB93BNL | |
|---|---|
DigiKey Part Number | 931-TMYB93BNLTR-ND - Tape & Reel (TR) 931-TMYB93BNLCT-ND - Cut Tape (CT) 931-TMYB93BNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMYB93BNL |
Description | LAN TRANSFORMER, 1G BASE-T, 40 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.125" L x 0.492" W (28.58mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.84000 | RM33.84 |
| 10 | RM30.53500 | RM305.35 |
| 25 | RM29.29480 | RM732.37 |
| 50 | RM28.38540 | RM1,419.27 |
| 100 | RM27.49920 | RM2,749.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM25.79823 | RM10,319.29 |
| 800 | RM24.98295 | RM19,986.36 |
| 1,200 | RM24.51675 | RM29,420.10 |
| Unit Price without VAT: | RM33.84000 |
|---|---|
| Unit Price with VAT: | RM37.22400 |

