TEC (Thermoelectric Cooler) 107.7W @ 50°C 6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387004702

DigiKey Part Number
1487-387004702-ND
Manufacturer
Manufacturer Product Number
387004702
Description
UTX6,24,F1,5555,TA,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 107.7W @ 50°C 6 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 55.00mm L x 55.00mm W
Qmax @ Th
107.7W @ 50°C
Delta Tmax @ Th
71.7°C @ 27°C
Height
3.90mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
30.7 V
Resistance
4.8 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM267.09000RM267.09
5RM250.91400RM1,254.57
12RM242.53667RM2,910.44
36RM232.42833RM8,367.42
60RM227.87183RM13,672.31
108RM222.74130RM24,056.06
Manufacturers Standard Package
Unit Price without VAT:RM267.09000
Unit Price with VAT:RM293.79900