



387004970 | |
|---|---|
DigiKey Part Number | 1487-387004970-ND |
Manufacturer | |
Manufacturer Product Number | 387004970 |
Description | ETX2-12-F2-3030-TA-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 22.6W @ 50°C 2.3 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 22.6W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 2.3 A | |
Voltage - Max | 16.6 V | |
Resistance | 6.71 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM123.99000 | RM123.99 |
| 5 | RM116.48200 | RM582.41 |
| 12 | RM112.59167 | RM1,351.10 |
| 36 | RM107.89694 | RM3,884.29 |
| 60 | RM105.78117 | RM6,346.87 |
| 108 | RM103.39907 | RM11,167.10 |
| Unit Price without VAT: | RM123.99000 |
|---|---|
| Unit Price with VAT: | RM136.38900 |

