Direct to Air Thermoelectric Assembly 220 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006703

DigiKey Part Number
1487-387006703-ND
Manufacturer
Manufacturer Product Number
387006703
Description
SDAX,220,24,02
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 220 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
220 W
Current
10.4 A
Voltage
24 V
Fan Location
Warm Side
Power - Input
207 W
Operating Temperature
-20°C ~ 60°C
Weight
-
Dimensions - Overall
300mm L x 153mm W x 103mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,983.60000RM2,983.60
5RM2,803.17600RM14,015.88
10RM2,728.89500RM27,288.95
Manufacturers Standard Package
Unit Price without VAT:RM2,983.60000
Unit Price with VAT:RM3,281.96000